
DC Power Connectors DC POWER JACK 2MM PIN TYPE 002
Adam Equipment ADC-002-1 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | ADC |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
