
DC Power Connectors DC POWER JACK 2.5MM PIN TYPE 002
Checking distributor stock and pricing after the page loads.
| Package/Case | 002 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 12V |
| RoHS | Compliant |