
Conn Power F 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bag/T/R
Adam Equipment ADC-002A-2-RC technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-002A-2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
