
Adam Equipment ADC-007-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-007-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
