
This connector features a copper alloy contact material with a silver plating, supporting up to 1A of current at 12V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is lead-free and has a straight orientation.
Adam Equipment ADC-010-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
