Adam Equipment ADC-010-2 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Packaging | Bag |
| Pitch | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ADC-010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.