
Phone Connectors 2.6/3.5MM AUDIO JACK STEREO TYPE 1/FORM 3
Adam Equipment ASJ-1-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-1-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.