
This 12V connector features a female gender, 3 positions, and is constructed with a copper alloy contact material and nickel plating. It is packaged in a bag and is lead free. The connector is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment ASJ-5-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment ASJ-5-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Packaging | Bag |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-5-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.