Phone Connectors STEREO JACK TYPE 6
Sign in to ask questions about the Adam Equipment ASJ-6-4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment ASJ-6-4A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Termination | Solder |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment ASJ-6-4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
