This 16-position 2-row general-purpose connector features a metal package with a gold-plated mating contact finish and brass contact material. It has a square contact shape and a male pin contact type. The connector is rated for 250V AC and has an operating temperature range of -40°C to 105°C. It meets the UL94 V-0 flammability rating and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | BHR |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |