DPL Series 15 Position Right Angle Plug D-Sub
Adam Equipment DA15-PL-27-R-30 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 15 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PL-27-R-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.