
D-Sub Standard Connectors 15P MALE STRAIGHT PCB MOUNT
Adam Equipment DA15-PT-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 8.08mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.