This D-Subminiature connector features 15 positions in a 2-row configuration, with a current rating of 5A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is made with copper alloy and bronze contacts, plated with gold, and has a dielectric material of PBT. It meets the UL94 V-0 flammability rating and is available in a package quantity of 70, packaged in a tray.
Adam Equipment DA15-PT-1-BL-JS technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 8.08mm |
| Series | DPT |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DA15-PT-1-BL-JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.