CONN D-SUB RCPT 15POS SLDR CUP
Adam Equipment DA15-SD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DSD |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.