Adam Equipment DB25-HD-PN-TS technical specifications.
| Color | Silver |
| Material | ABS |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Plating | Chrome |
| Series | DHD |
| Shielding | Shielded |
| Termination | Screw |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-HD-PN-TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.