
This D-Subminiature connector features 25 positions, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a voltage rating of 250V and is designed for through hole mount. The connector is made of bronze with a gold plating and has a PBT dielectric material. It meets the UL94 V-0 flammability rating and is packaged in a tray.
Adam Equipment DB25-PA-M2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | DPA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-PA-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
