
Conn D-Subminiature PIN 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port Tray
Adam Equipment DB25-PL-24 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-PL-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.