
This D-Subminiature female connector features 25 positions in a 2-row configuration, with a maximum operating temperature range of -65°C to 125°C and a voltage rating of 250V AC. The connector is made with a copper alloy contact material, plated with gold, and has a dielectric material of PBT. It is packaged in a tray and has a flammability rating of UL94 V-0. The connector is terminated with solder and has a black color with a straight orientation.
Sign in to ask questions about the Adam Equipment DB25-SA-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DB25-SA-M2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | DSA |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-SA-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.