DSD Series 25 position Solder cup D-Sub Socket
Sign in to ask questions about the Adam Equipment DB25-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DB25-SD technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.