This 25-position D-Subminiature female connector features a copper alloy contact material with gold plating and a PBT dielectric material. It has a flammability rating of UL94 V-0 and is suitable for free-hanging mounting. The connector is packaged in a tray and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Adam Equipment DB25-SD-SL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DSD |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.