DSE Series 25 Position Straight Socket D-Sub
Checking distributor stock and pricing after the page loads.
Adam Equipment DB25-SE1-SL technical specifications.
| Material | Metal |
| Number of Positions | 25 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.