This 25-position female D-Subminiature connector features a black color, bronze contact material, and gold contact plating. It is designed for free-hanging mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is rated for 250V AC and has a wire gauge range of 28AWG to 30AWG. It meets the UL94 V-0 flammability rating and is packaged in a tray.
Adam Equipment DB25-SF-M1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DSF |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-SF-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.