
This 25-position female D-Subminiature connector features a current rating of 5A and is plated with gold. It is available in a package quantity of 50 and is packaged in a tray. The connector is lead free and has a termination of solder. It is suitable for use in a variety of applications where a high-density connector is required.
Adam Equipment DB25-SL-24 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DB25-SL-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
