This 37-position D-Subminiature connector features a metal construction with copper alloy contacts and gold plating. The dielectric material is PBT, and the connector meets a UL94 V-0 flammability rating. It is lead-free and suitable for operating temperatures between -40°C and 105°C. The connector is packaged in a tray and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | DPL |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |