D-Sub Standard Connectors 37P FEMALE STRAIGHT PCB W/ BOARDLOCK
Sign in to ask questions about the Adam Equipment DC37-ST-1-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DC37-ST-1-BL technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DC37-ST-1-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.