D-Sub Backshells 9P HOOD THUMB SCREW CHROME PLASTIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment DE09-HD-PN-TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Material | ABS |
| Number of Positions | 9 |
| Plating | Chrome |
| Series | DHD |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-HD-PN-TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.