
D-SUB STRAIGHT FLUSH PCB 9 WAY P
Adam Equipment DE09-PA-M2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Series | DPA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-PA-M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.