9 Position Bottom Side Riveted Plug D-Sub
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment DE09-PD-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DE09-PD-SL technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-PD-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.