
9-position, 2-row D-subminiature connector featuring a right-angle plug design. Male gender with solder termination for secure connections. Constructed with a durable metal shell for reliable performance. Lead-free composition ensures compliance with environmental standards.
Adam Equipment DE09-PL-25 technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-PL-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
