
Adam Equipment DE09-PT-1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-PT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.