Adam Equipment DE09-SE-1-SL technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-SE-1-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.