
D-Sub Standard Connectors 9P FEMALE RT ANGL PCB MT .318"
Checking distributor stock and pricing after the page loads.
Adam Equipment DE09-SL-25 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Material | Metal |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.