
Adam Equipment DE09-ST-1-BL-JS technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DE09-ST-1-BL-JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.