
DIN 41612 Connectors FEMALE STRT PCB MT 2 ROW LONG .100"
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.1inch |
| Series | DNR |
| Tail Length | 0.157inch |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |