
This 2-row connector features a current rating of 2A and a voltage rating of 500V. It has a gold-plated brass contact material and a termination type of solder. The connector is available in a package with a pitch of 0.1inch and a tail length of 0.157inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Number of Rows | 2 |
| Pitch | 0.1inch |
| Series | DNR |
| Tail Length | 0.157inch |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
