Circular DIN Connectors 96P MALE R/A PCB .100" 3 ROW SOL TAIL
Sign in to ask questions about the Adam Equipment DIN-96MR-L33-A1C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DIN-96MR-L33-A1C3 technical specifications.
| Contact Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Packaging | Box |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DIN-96MR-L33-A1C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.