DML Series 8 Position Dual Row 3 mm Pitch Vertical Wire to Board Connector
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment DML-08-A-V-T-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DML-08-A-V-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3mm |
| Series | DML |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DML-08-A-V-T-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.