HDMI, Displayport & DVI Connectors DISPLAY PORT PLUG
Adam Equipment DPC-PLUG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Orientation | Right Angle |
| Series | DPC |
| Termination | Crimp |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPC-PLUG to view detailed technical specifications.
No datasheet is available for this part.