
D-Sub Dual Port 9 way Plug/Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Adam Equipment DPD-09-10-B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment DPD-09-10-B3 technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female to Male |
| Lead Free | Lead Free |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Tin, Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPD-09-10-B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.