Adam Equipment DPD-25-00-B3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Male |
| Insulation | Insulated |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Plating | Tin, Zinc |
| Series | DPD |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment DPD-25-00-B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.