Headers & Wire Housings 14 pos. IDC BOX HEADER .100"
Sign in to ask questions about the Adam Equipment FCP14SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment FCP14SG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCP |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCP14SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.