This 14-position, 2-row female socket connector features gold-plated contacts and is constructed from lead-free materials. It is designed for use with ribbon cable and is packaged in a tray for easy handling. The connector is suitable for a variety of applications, including general-purpose use.
Sign in to ask questions about the Adam Equipment FCS-14-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment FCS-14-SG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | FCS |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-14-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.