
The FCS-16-SG is a 16-position female IDC socket connector with a 2.54mm pitch and a current rating of 1A. It features gold contact plating and is designed for use with ribbon wire. The connector is lead free and has a voltage rating of 250V. It is packaged in a tray with 25 connectors per package and is suitable for free-hanging applications.
Adam Equipment FCS-16-SG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCS |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-16-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
