The FCS-20-SG is a 20-position, 2-row IDC female socket connector with a current rating of 1A and a voltage rating of 250V. It features gold contact plating and is lead free. The connector is designed for free hanging and is packaged in a tray with 108 units per package. It has a pitch of 2.54mm and is suitable for ribbon wire or cable.
Adam Equipment FCS-20-SG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 108 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCS |
| Termination | IDC |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-20-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.