
Adam Equipment FCS-34-SG technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Package Quantity | 60 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-34-SG to view detailed technical specifications.
No datasheet is available for this part.
