Headers & Wire Housings 40 pos. IDC Socket Dual Row
Adam Equipment FCS-40-SG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCS |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-40-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.