This 64-position, 2-row IDC female socket connector features a lead-free contact plating and a 2.54mm pitch. It is designed for use with ribbon wire and is available in a tray packaging. The connector is a part of the FCS series and has a free hanging mount. It is suitable for general use in a variety of applications.
Sign in to ask questions about the Adam Equipment FCS-64-SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment FCS-64-SG technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FCS |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FCS-64-SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.