Headers & Wire Housings 16pos. DIP Plug .100 x .300
Sign in to ask questions about the Adam Equipment FDP-16-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Adam Equipment FDP-16-T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | FDP |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FDP-16-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.