
Adam Equipment FDP28T technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 3A |
| Pitch | 2.54mm |
| Series | FDP |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FDP28T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.