Headers & Wire Housings 40P STRAIN RELIEF FCS SERIES IDC
Adam Equipment FSR-40 technical specifications.
| Current Rating | 1A |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Pitch | 2.54mm |
| Series | FSR |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Adam Equipment FSR-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.